TruConnect 20-5119 Jack Socket 3 Pole Box Style

Order Code:

20-5119

Brand: TruConnect MPN: K-PJ-612

Discontinued


Box-style 6.35mm stereo jack socket with 3 poles in black housing material.


  • Suitable for PCB mounting or hard wired as required
  • Nickel plated metal bush and fixing nut
  • Panel cut-out 10.8mm
  • Straight orientation
  • Solder termination
  • Silver plated PBS contact material
  • 0.3A rated current
  • 16V DC rated voltage
  • Polybutylene terephtalate housing material
  • -25°C to +100°C operating temperature

Questions


*Question functionality currently disabled


Wednesday, June 19, 2013 Question by: Rapid Customer | Product code: 20-5119
Q. Hi, what’s the alternative part number?
A. Hi, thank you for your question. The alternative item for this product is 20-1397.

Reviews


Be the first to submit a review

Trustpilot