Christmas Opening Hours and Delivery Dates here
TruConnect 211805 3.81mm 11 Way Low Profile Rising Clamp Terminal Block

Image Representative of Range

TruConnect 211805 3.81mm 11 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1805

Brand: TruConnect MPN: 211805 EAN-13: 5053556020263
Qty Unit Price (Ex VAT)
1+ £1.36
5+ £1.05
10+ £0.887
25+ £0.768
50+ £0.678
100+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 11 poles, 3.81mm pitch.
These terminal blocks are interlocking to give any number of connections.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to 16AWG (1mm²)
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 3.81mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 10A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot