We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Low profile, vertical mounting, moulded rising clamp terminal blocks with 3.81mm pitch.
Available in a range of sizes from 2-pole to 12-pole.
Image | Product | Buy Qty | Pricing (Ex VAT) | Colour | Mounting Direction | Mounting Type | No. of Ways | Voltage Rating | Wire Gauge | Wire Gauge (AWG) | Wire Termination | Current Rating | Pitch |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Colour | Mounting Direction | Mounting Type | No. of Ways | Voltage Rating | Wire Gauge | Wire Gauge (AWG) | Wire Termination | Current Rating | Pitch | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 319 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 2 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 1,000 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 3 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 1,014 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 4 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 500 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 5 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 2,000 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 6 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 100 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 7 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 490 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 8 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 100 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 9 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 500 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 10 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 100 in stock, despatched same dayAdditional quantity lead time 5 months |
| Green | Vertical | Through Hole | 11 | 300V | 2.5mm² | 26 to 16AWG | Rising Clamp | 10A | 3.81mm | ||||||||||||||
![]() |
| 530 in stock, despatched same dayAdditional quantity lead time 5 months |
| 12 | 26 to 16AWG | 10A | 3.81mm |