Christmas Opening Hours and Delivery Dates here

TruConnect 211824 3.81mm 5 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1824

Brand: TruConnect MPN: 211824 EAN-13: 5053556019328
Qty Unit Price (Ex VAT)
1+ £0.616
10+ £0.476
50+ £0.403
100+ £0.349
250+ £0.308
500+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,500 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 5 poles, 3.81mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to16AWG (1mm²)
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 3.81mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 10A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot