Christmas Opening Hours and Delivery Dates here

TruConnect 211827 3.81mm 10 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1827

Brand: TruConnect MPN: 211827 EAN-13: 5053556019359
Qty Unit Price (Ex VAT)
1+ £1.24
5+ £0.953
10+ £0.806
25+ £0.698
50+ £0.616
100+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
500 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 10 poles, 3.81mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to16AWG (1mm²)
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 3.81mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 10A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot