TruConnect 211864 7.62mm 12 Way 15A 300V Header Straight Top Entry Open

Standard range
Order Code:

21-1864

Brand: TruConnect MPN: 211864 EAN-13: 5053556019687
Qty Unit Price (Ex VAT)
1+ £0.562
10+ £0.434
50+ £0.367
100+ £0.318
250+ £0.281
500+ £0.251
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, open ended, header connector with 12 poles, 7.62mm pitch.
  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Current Rating 15A
Pitch 7.62mm
Body Style Open ended header
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 12
Termination Pluggable
Type Vertical Top Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot