Christmas Opening Hours and Delivery Dates here

TruConnect 212231 3.5mm 8 Way Low Profile Wire Protector Terminal Block

Order Code:

21-2231

Brand: TruConnect MPN: 212231 EAN-13: 5053556020096
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.849
5+ £0.656
10+ £0.555
25+ £0.481
50+ £0.424
100+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
425 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded, wire protector terminal block with 8 poles, 3.5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Slotted screws
  • 26 to 18AWG (1mm²)
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 3.5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 7A
Colour Green
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot