Christmas Opening Hours and Delivery Dates here

TruConnect 3.5mm Low Profile Wire Protector Terminal Blocks

TruConnect Brand: TruConnect

Low profile, vertical mounting, moulded, wire protector terminal blocks with 3.5mm pitch.
Available in a range of sizes from 2-pole to 12-pole.

  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Slotted screws
  • 26 to18AWG (1mm²)
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Voltage Rating Current Rating Colour Wire Gauge
TruConnect 212229 3.5mm 4 Way Low Profile Wire Protector Terminal Block
TruConnect 212229 3.5mm 4 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2229
MPN: 212229

1,683 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.424
10+ £0.328
50+ £0.277
100+ £0.241
250+ £0.212
500+ £0.190
Price per unit Ex VAT
4 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²
TruConnect 212230 3.5mm 6 Way Low Profile Wire Protector Terminal Block
TruConnect 212230 3.5mm 6 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2230
MPN: 212230

1,440 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.637
10+ £0.492
50+ £0.416
100+ £0.360
250+ £0.318
500+ £0.285
Price per unit Ex VAT
6 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²
TruConnect 212238 3.5mm 7 Way Low Profile Wire Protector Terminal Block
TruConnect 212238 3.5mm 7 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2238
MPN: 212238

90 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.743
5+ £0.574
10+ £0.487
25+ £0.422
50+ £0.372
100+ £0.333
Price per unit Ex VAT
7 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²
TruConnect 212231 3.5mm 8 Way Low Profile Wire Protector Terminal Block
TruConnect 212231 3.5mm 8 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2231
MPN: 212231

425 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.849
5+ £0.656
10+ £0.555
25+ £0.481
50+ £0.424
100+ £0.380
Price per unit Ex VAT
8 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²
TruConnect 212239 3.5mm 9 Way Low Profile Wire Protector Terminal Block
TruConnect 212239 3.5mm 9 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2239
MPN: 212239

500 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.955
5+ £0.737
10+ £0.626
25+ £0.543
50+ £0.478
100+ £0.427
Price per unit Ex VAT
9 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²
TruConnect 212232 3.5mm 10 Way Low Profile Wire Protector Terminal Block
TruConnect 212232 3.5mm 10 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2232
MPN: 212232

500 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.06
5+ £0.820
10+ £0.694
25+ £0.602
50+ £0.530
100+ £0.475
Price per unit Ex VAT
10 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²
TruConnect 212240 3.5mm 11 Way Low Profile Wire Protector Terminal Block
TruConnect 212240 3.5mm 11 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2240
MPN: 212240

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.17
5+ £0.901
10+ £0.765
25+ £0.663
50+ £0.584
100+ £0.522
Price per unit Ex VAT
11 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²
TruConnect 212233 3.5mm 12 Way Low Profile Wire Protector Terminal Block
TruConnect 212233 3.5mm 12 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-2233
MPN: 212233

1,000 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.28
5+ £0.984
10+ £0.832
25+ £0.721
50+ £0.637
100+ £0.570
Price per unit Ex VAT
12 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector 300V 7A Green 1mm²


Trustpilot