Christmas Opening Hours and Delivery Dates here

TruConnect 212233 3.5mm 12 Way Low Profile Wire Protector Terminal Block

Order Code:

21-2233

Brand: TruConnect MPN: 212233 EAN-13: 5053556020119
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.28
5+ £0.984
10+ £0.832
25+ £0.721
50+ £0.637
100+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,000 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded, wire protector terminal block with 12 poles, 3.5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Slotted screws
  • 26 to 18AWG (1mm²)
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 3.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 7A
Colour Green
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot