Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.58 |
10+ | £1.22 |
50+ | £1.03 |
100+ | £0.895 |
250+ | £0.790 |
500+ | £0.707 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rising clamp, female, plug-in, vertical terminal blocks with 6 poles, 5mm pitch.
Current Rating | 15A |
---|---|
Pitch | 5.0mm |
Wire Gauge | 28 to 12AWG |
Body Style | Free plug |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | Pluggable |
Number of Ways | 6 |
Termination | Rising clamp |
Type | Vertical Female Plug-in Terminal Block |
To use this facility please Sign In.
Sign In