Christmas Opening Hours and Delivery Dates here

TruConnect 213995 5mm Low Profile 45 Degree 7 Way Terminal Block

Order Code:

21-3995

Brand: TruConnect MPN: 213995 EAN-13: 5053556021451
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.28
5+ £0.986
10+ £0.834
25+ £0.723
50+ £0.639
100+ £0.571
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

45 degree, low profile terminal block with 7 poles, 5mm pitch.


  • Low profile design
  • 45 degree orientation
  • Interlocking (2-way and 3-way)
  • Slotted screws
  • 22 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in blue flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw
Voltage Rating 300V
Current Rating 15A
Colour Blue
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot