TruConnect 5mm Low Profile 45 Degree 15A Terminal Blocks

<P>45 degree mounting moulded rising clamp terminal blocks with 2 to 12 poles, 5mm pitch.</P>
  • Low profile design
  • 45 degree orientation
  • Rising clamp
  • Slotted screws
  • 22 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in blue flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved

Trustpilot