TruConnect 215381 3.5mm Female Pluggable Vertical 7 Way Terminal Block
Image Representative of Range

TruConnect 215381 3.5mm Female Pluggable Vertical 7 Way Terminal Block

Standard range
Order Code:

21-5381

Brand: TruConnect MPN: 215381 EAN-13: 5053556020959
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £1.63
10+ £1.26
50+ £1.07
100+ £0.920
250+ £0.812
500+ £0.726
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with vertical free plug, 7 poles, 3.5mm pitch, designed for use with PCB mounting plug-in headers.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.5mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 7
Termination Rising clamp
Type Vertical Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot