Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No of Ways Per Row:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.549 |
10+ | £0.425 |
50+ | £0.359 |
100+ | £0.312 |
250+ | £0.275 |
500+ | £0.246 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Side entry, closed ended header with 9 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.
Colour | Green |
---|---|
Current Rating | 15A |
Mounting - Header | Horizontal |
Mounting Type | Through Hole |
No of Ways Per Row | 9 |
No. of Rows | 1 |
Pitch | 7.5mm |
Plug / Header | Header |
Voltage Rating | 300V |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Termination | Pluggable |
Type | Side Entry Header |
To use this facility please Sign In.
Sign In