Easter opening times here
TruConnect 7.5mm Header Right Angle Closed 15A Terminal Blocks

TruConnect 7.5mm Header Right Angle Closed 15A Terminal Blocks

TruConnect Brand: TruConnect

Side entry closed ended headers, 7.5mm pitch.

  • Horizontal body style
  • Closed ended
  • 15A current rating
  • 300V voltage rating
  • Solder termination
  • PCB mounting
  • Tin plated brass contact material
  • Polyamide 6.6 housing material
  • UL approved


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C