TruConnect 7.5mm Header Right Angle Closed 10 Way Terminal Block

Standard range
Order Code:

21-5406

Brand: TruConnect MPN: 21-5406
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
5+ £0.638
10+ £0.493
50+ £0.417
100+ £0.362
250+ £0.319
500+ £0.285
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,000 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed ended header with 10 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Colour Green
Current Rating 15A
Mounting - Header Horizontal
Mounting Type Through Hole
No of Ways Per Row 10
No. of Rows 1
Pitch 7.5mm
Plug / Header Header
Voltage Rating 300V
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Termination Pluggable
Type Side Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot