Quickly find another product in this range by No of Ways Per Row:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.148 |
50+ | £0.125 |
100+ | £0.108 |
250+ | £0.096 |
500+ | £0.086 |
Side entry, closed ended header with 3 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.
Colour | Green |
---|---|
Current Rating | 15A |
Mounting - Header | Horizontal |
Mounting Type | Through Hole |
No of Ways Per Row | 3 |
No. of rows | 1 |
Pitch | 7.5mm |
Plug / Header | Header |
Voltage Rating | 300V |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | PCB |
Termination | Pluggable |
Type | Side Entry Header |
To use this facility please Sign In.
Sign In