TruConnect 3.5mm Low Profile 90 Degree 7A Terminal Blocks

<p>Low profile, horizontal mounting, moulded, wire protector terminal blocks with 3.5mm pitch.<br>Available in a range of sizes from 2-pole to 12-pole.</p>
  • Low profile design
  • Horizontal orientation
  • Wire protector clamp style
  • Slotted screws
  • 24 to 18AWG
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
TruConnect 3.5mm Low Profile 90 Degree 2 Way Terminal Block
TruConnect 3.5mm Low Profile 90 Degree 2 Way Terminal Block
Standard range
21-3910
5+ £0.306
10+ £0.237
50+ £0.200
100+ £0.174
250+ £0.153
500+ £0.137

946 in stock, despatched same dayAdditional quantity lead time 5 months
2 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 3.5mm Low Profile 90 Degree 3 Way Terminal Block
TruConnect 3.5mm Low Profile 90 Degree 3 Way Terminal Block
Standard range
21-3911
5+ £0.459
10+ £0.355
50+ £0.300
100+ £0.260
250+ £0.230
500+ £0.206

907 in stock, despatched same dayAdditional quantity lead time 5 months
3 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213913 3.5mm Low Profile 90 Degree 4 Way Terminal Block
TruConnect 213913 3.5mm Low Profile 90 Degree 4 Way Terminal Block
Standard range
213913
5+ £0.586
10+ £0.453
50+ £0.383
100+ £0.332
250+ £0.293
500+ £0.262

495 in stock, despatched same dayAdditional quantity lead time 5 months
4 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213914 3.5mm Low Profile 90 Degree 5 Way Terminal Block
TruConnect 213914 3.5mm Low Profile 90 Degree 5 Way Terminal Block
Standard range
213914
5+ £0.732
10+ £0.566
50+ £0.479
100+ £0.415
250+ £0.366
500+ £0.328

500 in stock, despatched same dayAdditional quantity lead time 5 months
5 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213915 3.5mm Low Profile 90 Degree 6 Way Terminal Block
TruConnect 213915 3.5mm Low Profile 90 Degree 6 Way Terminal Block
Standard range
213915
5+ £0.879
10+ £0.679
50+ £0.575
100+ £0.498
250+ £0.440
500+ £0.393

500 in stock, despatched same dayAdditional quantity lead time 5 months
6 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213916 3.5mm Low Profile 90 Degree 7 Way Terminal Block
TruConnect 213916 3.5mm Low Profile 90 Degree 7 Way Terminal Block
Standard range
213916
1+ £1.03
10+ £0.792
50+ £0.670
100+ £0.581
250+ £0.513
500+ £0.459

100 in stock, despatched same dayAdditional quantity lead time 5 months
7 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213917 3.5mm Low Profile 90 Degree 8 Way Terminal Block
TruConnect 213917 3.5mm Low Profile 90 Degree 8 Way Terminal Block
Standard range
213917
1+ £1.18
10+ £0.905
50+ £0.766
100+ £0.664
250+ £0.586
500+ £0.524

500 in stock, despatched same dayAdditional quantity lead time 5 months
8 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213918 3.5mm Low Profile 90 Degree 9 Way Terminal Block
TruConnect 213918 3.5mm Low Profile 90 Degree 9 Way Terminal Block
Standard range
213918
1+ £1.32
10+ £1.02
50+ £0.862
100+ £0.747
250+ £0.659
500+ £0.590

100 in stock, despatched same dayAdditional quantity lead time 5 months
9 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213919 3.5mm Low Profile 90 Degree 10 Way Terminal Block
TruConnect 213919 3.5mm Low Profile 90 Degree 10 Way Terminal Block
Standard range
213919
1+ £1.47
10+ £1.14
50+ £0.958
100+ £0.830
250+ £0.732
500+ £0.655

494 in stock, despatched same dayAdditional quantity lead time 5 months
10 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213922 3.5mm Low Profile 90 Degree 11 Way Terminal Block
TruConnect 213922 3.5mm Low Profile 90 Degree 11 Way Terminal Block
Standard range
213922
1+ £1.62
10+ £1.25
50+ £1.06
100+ £0.913
250+ £0.806
500+ £0.721

100 in stock, despatched same dayAdditional quantity lead time 5 months
11 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector
TruConnect 213923 3.5mm Low Profile 90 Degree 12 Way Terminal Block
TruConnect 213923 3.5mm Low Profile 90 Degree 12 Way Terminal Block
Standard range
213923
1+ £1.76
10+ £1.36
50+ £1.15
100+ £0.996
250+ £0.879
500+ £0.786

500 in stock, despatched same dayAdditional quantity lead time 5 months
12 Green 7A Horizontal Through Hole 3.5mm 300V 1mm² 24 to 18AWG Screw, Wire Protector


Trustpilot