Site: Industry
Currency: GBP    
TruConnect 4 Way Minifit Vertical Header

TruConnect 4 Way Minifit Vertical Header

TruConnect
Standard range
Order Code:

22-3626

Brand: TruConnect MPN: 22-3626
Qty Unit Price (Ex VAT)
5+ £0.442
100+ £0.293
250+ £0.256
1000+ £0.232
Price per unit Ex VAT
Order in multiples of 5
1,155 in stock, despatched same dayAdditional quantity lead time 8 months

Mini-fit vertical header with 4 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Connection Mini-fit
Number of pins 4
Number of Rows 2
Orientation Vertical
Pitch 4.2mm
Type Positive lock

Order Code: 22-3812

MPN: 39-28-1043

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 250+
£0.467 £0.352 £0.321
1,010 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C