TruConnect 40 Pin 0.6in Turned Pin Socket (tube 12)

Standard range
Order Code:

22-1767

Brand: TruConnect MPN: 22-1767
Qty Unit Price (Ex VAT)
1+ £10.76
10+ £8.70
25+ £7.34
100+ £6.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
752 in stock, despatched same dayAdditional quantity lead time 5 months

Good quality DIL socket, 15.24mm (0.6in) pitch, with 12 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.


  • Closed pin design
  • Copper alloy contacts
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
  • Supplied in tube of 12
  • UL Approved.
Row Pitch 15.24mm
Contact Material Copper Alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder
Length 50.8mm
Number of Pins 40
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 17.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot