TruConnect 40 Way Single Row PCB Socket 2mm Pitch

Standard range
Order Code:

19-0080

Brand: TruConnect MPN: 19-0080
Qty Unit Price (Ex VAT)
1+ £1.82
100+ £1.43
500+ £1.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
136 in stock, despatched same dayAdditional 1,000 due on 25/04/2025

This straight header socket has been designed for PCB mounting.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Copper alloy contacts with solder spills
  • 2mm pitch
  • Long latches
  • Black housing
  • Supplied in 40-way single row only
  • UL Approved.
Pitch 2mm
Connection Through hole
Number of Pins 40
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, April 12, 2018 Question by: Rapid Customer | Product code: 19-0080
Q. Can I ask if the 40 way strip can be broken down to smaller number of ways ie 4 x 10 way? Reference Rapid Pt Number 19-0080
A. Hi Andy, thank you for your question. This could be done but you will need to use a junior hacksaw. In cutting it you lose a pin position.

Reviews


Be the first to submit a review

Trustpilot