TruConnect 40 Way Single Row PCB Header Plug 2mm Pitch

Standard range
Order Code:

19-0076

Brand: TruConnect MPN: 19-0076
  • Quickly find another product in this range by Number of Rows:

    1 2
Qty Unit Price (Ex VAT)
5+ £0.435
100+ £0.307
500+ £0.243
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
745 in stock, despatched same dayAdditional quantity lead time 5 months

These straight header plugs have been designed for PCB mounting. They are available in either single or double row options.


  • Used in conjunction with ribbon cable
  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Copper alloy contacts with solder spills
  • 2mm pitch
  • Long latches
  • Black housing
  • Supplied in 40-way only
  • UL Approved.
Pitch 2mm
Connection Through hole
Number of Pins 40
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot