TruConnect PCB Straight Header Plugs 2mm Pitch

<p> These straight header plugs have been designed for PCB mounting. They are available in either single or double row options. </p>
  • Used in conjunction with ribbon cable
  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Copper alloy contacts with solder spills
  • 2mm pitch
  • Long latches
  • Black housing
  • Supplied in 40-way only
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Rows Pitch Connection Number of Pins Orientation Type
TruConnect 40 Way Single Row PCB Header Plug 2mm Pitch
TruConnect 40 Way Single Row PCB Header Plug 2mm Pitch
Standard range
19-0076
5+ £0.435
100+ £0.307
500+ £0.243

Order in multiples of 5


745 in stock, despatched same dayAdditional quantity lead time 5 months
1 2mm Through hole 40 Straight Header
TruConnect 40 Way Double Row PCB Header Plug 2mm Pitch
TruConnect 40 Way Double Row PCB Header Plug 2mm Pitch
Standard range
19-0077
5+ £0.713
100+ £0.513
500+ £0.405

Order in multiples of 5


648 in stock, despatched same dayAdditional quantity lead time 5 months
2 2mm Through hole 40 Straight Header
Name: PCB Straight header plug
Material: PBT Glass fibre thermoplastic (UL 94V-0)
Contact: Copper alloy
Contact plated:Full gold flash
Current rating:1.5A
Operating temperature:-40°C to +105°C
Contact resistance:20mΩ max.(initial)
Insulation resistance:1000mΩ min.
Dielectric withstanding voltage:AC 600V per minute


Trustpilot