TruConnect 4mm Test Probe Black

Order Code:

17-2852

Brand: TruConnect MPN: 17-2852

Discontinued


Black 4mm electrical test probes used to establish a connection between a circuit under test and the measuring instrument.

These test probes have been fitted with a moveable multi-lam contact cage spring for tight fit. The probes will accept shrouded or unshrouded 4mm banana plug devices.


  • Brass body
  • Beryllium copper and nickel plated spring
  • PA insulation
  • Probe length 105mm
  • Voltage 1000V
  • Maximum current rating 32A
Colour Black
Contact Material Brass / beryllium copper
Current Rating 32A
Insulation Material Polyamide
Length 103mm
Type Test probe
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot