TruConnect 5mm Female Pluggable Vertical 3 Way Terminal Block

Standard range
Order Code:

21-5351

Brand: TruConnect MPN: 21-5351
  • Quickly find another product in this range by Number of Ways:

    2 3 4
Qty Unit Price (Ex VAT)
5+ £0.881
10+ £0.680
50+ £0.576
100+ £0.499
250+ £0.440
500+ £0.394
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched same dayAdditional 1,000 due on 16/04/2025

Rising clamp pluggable terminal blocks with vertical cable alignment, 3 poles, 5mm pitch.


  • Pitch 5mm
  • Vertical cable alignment
  • Rated current: 15A
  • Rated voltage: 300V
  • Cable range 28 to 12AWG 2.5mm²
  • Moulded housing in green flame retardant PA66
  • Rising clamp terminals
  • UL approved
Current Rating 15A
Pitch 5mm
Wire Gauge 28 to 12AWG
Flame Retardancy UL94-V0
Material PA66
Mounting Cable
Number of Ways 3
Termination Pluggable rising clamp
Type Female Pluggable Connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot