Christmas Opening Hours and Delivery Dates here

TruConnect 5mm Standard Profile 90 Degree 2 Way Terminal Block

Order Code:

21-3930

Brand: TruConnect MPN: 21-3930
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
5+ £0.381
10+ £0.295
50+ £0.249
100+ £0.216
250+ £0.191
500+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,295 in stock, despatched same dayAdditional quantity lead time 5 months

Horizontal mounting moulded rising clamp terminal blocks with 2 poles, 5mm pitch.


  • Standard profile design
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage 300V
  • Rated current 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 15A
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot