Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.24 |
High reliability low profile 64-way shrink-dip IC socket with high density contacts on 0.07in (1.778mm) lead spacing.
Row Pitch | 19.05mm |
---|---|
Contact material | Beryllium Copper |
Contact Plating | Gold |
Contact Style | Clip |
Current Rating | 1A |
Height | 2.8mm |
Lead Pitch | 1.778mm |
Leg Style | Solder Pin |
Length | 57.3mm |
Number of pins | 64 |
Temperature Range | -55 to +125°C |
Type | High density |
Width | 21.5mm |
To use this facility please Sign In.
Sign In