TruConnect 7.5mm Header Straight Closed 15A Terminal Blocks

<P>Top entry closed ended headers, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.</P>
  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Wire Gauge Mounting - Header Mating Feature Mounting Feature Mounting Type No of Ways Per Row Number of Ways No. of Rows Mounting Plug / Header Voltage Rating Current Rating Pitch Flame Retardancy Material Termination Type
TruConnect 7.5mm Header Straight Closed 2 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 2 Way Terminal Block
Standard range
21-5390
15+ £0.079
50+ £0.067
100+ £0.058
250+ £0.051
500+ £0.046

Order in multiples of 5


821 in stock, despatched same dayAdditional quantity lead time 5 months
N/A 2 PCB 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 7.5mm Header Straight Closed 3 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 3 Way Terminal Block
Standard range
21-5391
10+ £0.118
50+ £0.100
100+ £0.087
250+ £0.077
500+ £0.069

Order in multiples of 5


Out of stock1,000 due on 19/03/2025
Green Through Hole Vertical PCB 3 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 7.5mm Header Straight Closed 4 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 4 Way Terminal Block
Standard range
21-5392
10+ £0.158
50+ £0.134
100+ £0.116
250+ £0.102
500+ £0.091

Order in multiples of 5


305 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 4 1 PCB Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 7.5mm Header Straight Closed 5 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 5 Way Terminal Block
Standard range
21-5393
5+ £0.255
10+ £0.197
50+ £0.167
100+ £0.145
250+ £0.128
500+ £0.114

785 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 5 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 7.5mm Header Straight Closed 6 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 6 Way Terminal Block
Standard range
21-5394
5+ £0.306
10+ £0.237
50+ £0.200
100+ £0.174
250+ £0.153
500+ £0.137

876 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 6 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 7.5mm Header Straight Closed 8 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 8 Way Terminal Block
Standard range
21-5395
5+ £0.408
10+ £0.316
50+ £0.267
100+ £0.231
250+ £0.204
500+ £0.183

447 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 8 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 7.5mm Header Straight Closed 10 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 10 Way Terminal Block
Standard range
21-5396
5+ £0.510
10+ £0.394
50+ £0.334
100+ £0.289
250+ £0.255
500+ £0.228

1,000 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 10 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 7.5mm Header Straight Closed 12 Way Terminal Block
TruConnect 7.5mm Header Straight Closed 12 Way Terminal Block
Standard range
21-5397
5+ £0.613
10+ £0.473
50+ £0.401
100+ £0.347
250+ £0.306
500+ £0.274

995 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 12 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 215443 7.5mm Header Straight Closed 7 Way Terminal Block
TruConnect 215443 7.5mm Header Straight Closed 7 Way Terminal Block
Standard range
215443
1+ £0.311
10+ £0.240
50+ £0.204
100+ £0.176
250+ £0.156
500+ £0.139

100 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 7 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 215444 7.5mm Header Straight Closed 9 Way Terminal Block
TruConnect 215444 7.5mm Header Straight Closed 9 Way Terminal Block
Standard range
215444
1+ £0.400
10+ £0.309
50+ £0.262
100+ £0.227
250+ £0.200
500+ £0.179

100 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Pluggable Vertical PCB 9 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight
TruConnect 215445 7.5mm Header Straight Closed 11 Way Terminal Block
TruConnect 215445 7.5mm Header Straight Closed 11 Way Terminal Block
Standard range
215445
1+ £0.488
10+ £0.378
50+ £0.320
100+ £0.277
250+ £0.244
500+ £0.219

100 in stock, despatched same dayAdditional quantity lead time 5 months
Green Through Hole Vertical PCB 11 1 Header 300V 15A 7.5mm UL94-V0 PA66 Pluggable Straight


Trustpilot