TruConnect 7.5mm Header Straight Closed 2 Way Terminal Block

Standard range
Order Code:

21-5390

Brand: TruConnect MPN: 21-5390
Qty Unit Price (Ex VAT)
15+ £0.079
50+ £0.067
100+ £0.058
250+ £0.051
500+ £0.046
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
821 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed ended header with 2 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 7.5mm
Wire Gauge N/A
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot