TruConnect 7.5mm Standard Profile 90 Degree 15A Terminal Blocks

<P>Vertical moulded rising clamp terminal blocks with 2 or 3 poles, 7.5mm pitch.</P>
  • Standard profile design
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
TruConnect 213960 7.5mm Standard Profile 90 Degree 2 Way Terminal Block
TruConnect 213960 7.5mm Standard Profile 90 Degree 2 Way Terminal Block
Standard range
21-3960
5+ £0.383
10+ £0.296
50+ £0.250
100+ £0.217
250+ £0.191
500+ £0.171

1,630 in stock, despatched same dayAdditional quantity lead time 5 months
2 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 213961 7.5mm Standard Profile 90 Degree 3 Way Terminal Block
TruConnect 213961 7.5mm Standard Profile 90 Degree 3 Way Terminal Block
Standard range
21-3961
5+ £0.574
10+ £0.444
50+ £0.375
100+ £0.325
250+ £0.287
500+ £0.257

540 in stock, despatched same dayAdditional quantity lead time 5 months
3 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212963 7.5mm Standard Profile 90 Degree 4 Way Terminal Block
TruConnect 212963 7.5mm Standard Profile 90 Degree 4 Way Terminal Block
Standard range
212963
5+ £0.732
10+ £0.566
50+ £0.479
100+ £0.415
250+ £0.366
500+ £0.328

500 in stock, despatched same dayAdditional quantity lead time 5 months
4 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212964 7.5mm Standard Profile 90 Degree 5 Way Terminal Block
TruConnect 212964 7.5mm Standard Profile 90 Degree 5 Way Terminal Block
Standard range
212964
5+ £0.915
10+ £0.707
50+ £0.599
100+ £0.519
250+ £0.458
500+ £0.410

500 in stock, despatched same dayAdditional quantity lead time 5 months
5 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212965 7.5mm Standard Profile 90 Degree 6 Way Terminal Block
TruConnect 212965 7.5mm Standard Profile 90 Degree 6 Way Terminal Block
Standard range
212965
1+ £1.10
10+ £0.849
50+ £0.718
100+ £0.623
250+ £0.549
500+ £0.492

870 in stock, despatched same dayAdditional quantity lead time 5 months
6 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212966 7.5mm Standard Profile 90 Degree 7 Way Terminal Block
TruConnect 212966 7.5mm Standard Profile 90 Degree 7 Way Terminal Block
Standard range
212966
1+ £1.29
10+ £0.990
50+ £0.838
100+ £0.726
250+ £0.641
500+ £0.574

100 in stock, despatched same dayAdditional quantity lead time 5 months
7 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212967 7.5mm Standard Profile 90 Degree 8 Way Terminal Block
TruConnect 212967 7.5mm Standard Profile 90 Degree 8 Way Terminal Block
Standard range
212967
1+ £1.47
10+ £1.14
50+ £0.958
100+ £0.830
250+ £0.732
500+ £0.655

491 in stock, despatched same dayAdditional quantity lead time 5 months
8 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212968 7.5mm Standard Profile 90 Degree 9 Way Terminal Block
TruConnect 212968 7.5mm Standard Profile 90 Degree 9 Way Terminal Block
Standard range
212968
1+ £1.65
10+ £1.28
50+ £1.08
100+ £0.934
250+ £0.824
500+ £0.737

100 in stock, despatched same dayAdditional quantity lead time 5 months
9 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212969 7.5mm Standard Profile 90 Degree 10 Way Terminal Block
TruConnect 212969 7.5mm Standard Profile 90 Degree 10 Way Terminal Block
Standard range
212969
1+ £1.83
10+ £1.42
50+ £1.20
100+ £1.04
250+ £0.915
500+ £0.819

500 in stock, despatched same dayAdditional quantity lead time 5 months
10 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212970 7.5mm Standard Profile 90 Degree 11 Way Terminal Block
TruConnect 212970 7.5mm Standard Profile 90 Degree 11 Way Terminal Block
Standard range
212970
1+ £2.02
10+ £1.56
50+ £1.32
100+ £1.15
250+ £1.01
500+ £0.901

100 in stock, despatched same dayAdditional quantity lead time 5 months
11 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp
TruConnect 212971 7.5mm Standard Profile 90 Degree 12 Way Terminal Block
TruConnect 212971 7.5mm Standard Profile 90 Degree 12 Way Terminal Block
Standard range
212971
1+ £2.20
10+ £1.70
50+ £1.44
100+ £1.25
250+ £1.10
500+ £0.983

500 in stock, despatched same dayAdditional quantity lead time 5 months
12 Green 15A Horizontal Through Hole 7.5mm 300V 2.5mm² 24 to 12AWG Rising clamp


Trustpilot