Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 213961 7.5mm Standard Profile 90 Degree 3 Way Terminal Block

Order Code:  

21-3961

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 21-3961 Copy to clipboard
  • Quickly find another product in this range by No. of Ways:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.574
10+ £0.444
50+ £0.375
100+ £0.325
250+ £0.287
500+ £0.257

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
790 in Stock, despatched same dayAdditional quantity lead time 9 months

Horizontal mounting, moulded rising clamp terminal block with 3 poles, 7.5mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Green
Current Rating 15A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 3
Pitch 7.5mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot