Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.715 |
10+ | £0.552 |
50+ | £0.467 |
100+ | £0.405 |
250+ | £0.357 |
500+ | £0.320 |
Top entry, closed header with 8 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.
Current Rating | 8A |
---|---|
Pitch | 3.81mm |
Body Style | Closed header |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | PCB |
Number of Ways | 8 |
Termination | Pluggable |
Type | Vertical Top Entry Header |
To use this facility please Sign In.
Sign In