TruConnect 9-way Right Angle PCB Plug

Standard range
Order Code:

15-0025

Brand: TruConnect MPN: 15-0025
Qty Unit Price (Ex VAT)
5+ £0.616
10+ £0.536
50+ £0.386
500+ £0.343
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,225 in stock, despatched same dayAdditional 500 due on 16/04/2025

Right angle D plug with 9 ways, 2.77mm pitch.
  • Right angle orientation
  • Solder termination method
  • Phosphor bronze/brass contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material
  • PCB mounting type
  • 24.88mm fixing centres
  • 5A current rating
  • 1kV dielectric strength
  • Glass filled nylon insulator
  • Plugs and sockets incorporate jack posts and PCB locating spigots
Type Male
Connection PCB
Number of pins 9
Number of Rows 2
Orientation Right angle
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Front plates not rivited

Reviewed by: Dave Curran - Tuesday, September 29, 2020
Good connectors, good price, my only issue is the front metal plate is not riveted to the two ground tabs as it is on other similar connectors. This means that if you unscrew the jack posts, the front metal piece will fall off. Fine if you need the posts as is, but not ideal if you don't need them, or need to unscrew them to fit to a panel.


Trustpilot