TruConnect Closed Black 2mm Jumper 5x4x2mm

Standard range
Order Code:

22-3552

Brand: TruConnect MPN: 22-3552
Qty Unit Price (Ex VAT)
10+ £0.164
100+ £0.078
1000+ £0.042
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
11,820 in stock, despatched same dayAdditional quantity lead time 5 months

Closed jumpers with dual-wipe contacts that provide excellent reliability under repeated usage. Suitable for use with 2mm pin headers.


  • Closed mini-jumper link
  • Black colour
  • Phosphor bronze contact
  • PBT and glass reinforced polyester insulator material
  • 3A current rating
  • Gold plated contact finish
Pitch 1.25mm
Connection Socket
Number of Pins N/A
Number of Rows N/A
Orientation Straight
Type Jumper link

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, January 17, 2014 Question by: Rapid Customer | Product code: 22-3552
Q. Hi, What is the pitch of these please
A. Hi SJ. Thank you for your question. The pitch is 2mm.

Reviews


Be the first to submit a review

Trustpilot