TruConnect Heat Shrink Butt Splices

TruConnect Brand: TruConnect
<p>Heat shrink sealed splices from <STRONG>TruConnect</STRONG> providing a tough and long lasting seal against immersion in solvents, oils, fluids etc.</p>
  • Heat shrink
  • Adhesive sealed joint
  • Available in 3 cable sizes
Description Image Product Buy Qty Pricing (Ex VAT) Colour Wire Gauge Connector Length Inside diameter Current Easy Entry Insulation Material Outside Diameter Type
TruConnect Red Heat Shrink Butt Splice
TruConnect Red Heat Shrink Butt Splice
Standard range
Order code: 33-0100
MPN: DHSB1

2,015 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.720
100+ £0.626
500+ £0.510
1000+ £0.461
Red 23 to 15AWG 35mm 1.7mm N/A No Vinyl 3.7mm Butt splice
TruConnect Blue Heat Shrink Butt Splice
TruConnect Blue Heat Shrink Butt Splice
Standard range
Order code: 33-0105
MPN: BHT2

1,537 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.462
100+ £0.349
500+ £0.264
Blue 17 to 13AWG 35mm 2.3mm N/A No Vinyl 3.7mm Butt splice
TruConnect Yellow Heat Shrink Butt Splice
TruConnect Yellow Heat Shrink Butt Splice
Standard range
Order code: 33-0110
MPN: BHT5

85 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.739
100+ £0.645
500+ £0.550
Yellow 13 to 9AWG 41mm 3.4mm N/A No Vinyl 3.7mm Butt splice
Terminal materialTinned copper
Sleeve materialClear polyolefin
AdhesiveHot melt
Dielectric strength12kV
Insulation resistance10Ω
Wire size mm²Max wire dia.mm Pre-shrunk dia.Shrunk dia.Order code
Red0.8-1.51.74.21.133-0100
Blue1.5-2.52.34.9233-0105
Yellow3.0-6.03.46.43.433-0110


Trustpilot