Site: Industry
Currency: GBP    
TruConnect Blue Heat Shrink Butt Splice

TruConnect Blue Heat Shrink Butt Splice

TruConnect
Standard range
Order Code:

33-0105

Brand: TruConnect MPN: BHT2 EAN-13: 5053556006533
Qty Unit Price (Ex VAT)
1+ £0.462
100+ £0.349
500+ £0.264
Price per unit Ex VAT
1,537 in stock, despatched same dayAdditional quantity lead time 5 months

Heat shrink sealed butt splice from TruConnect providing a tough and long lasting seal against immersion in solvents, oils, fluids etc.


  • Colour: blue
  • Adhesive sealed joint
  • Cable size 1.04 to 2.63mm²
  • Overall diameter 5mm
  • UL Approved.
Colour Blue
Wire Gauge 17 to 13AWG
Connector Length 35mm
Current N/A
Easy Entry No
Inside diameter 2.3mm
Insulation Material Vinyl
Outside Diameter 3.7mm
Type Butt splice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C