TruConnect m10-mltc Magnetic USB Lead with Micro USB Connector 1m Black

Order Code:

19-9930

Brand: TruConnect MPN: m10-mltc

Discontinued


This innovative USB cable features a detachable magnetic micro USB connector. The detachable part of the connector can be left permanently fitted in the micro USB socket, with future connections being made magnetically.

This is much more convenient than fiddling around with conventional micro USB plugs which always seem to be upside down. It also enables the connection to be released easily, e.g., if the cable is accidentally pulled or if you walk away with the phone while it is still connected. This feature can also be useful for robots and other equipment where there is a danger of damage if they move or are moved while plugged in.


  • Magnetic micro USB connector
  • Reversible - connector fits into cable both ways up
  • Length: 1m
  • Braided style cable
  • Colour: black
  • TruConnect type M10-MLTC
Type Magnetic micro USB cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 1m

Reviews


Be the first to submit a review

Trustpilot