TruConnect PCB Mounted Red Phono Socket

Order Code:

20-1213

Brand: TruConnect MPN: 20-1213

Discontinued


Single PCB mounted right angle red phono socket suitable for use with screened cables carrying audio and video signals.


  • Incorporates single switch
  • Bright nickel plated finish
  • Not suitable for wave soldering machines

This is a replacement for Rapid part 20-0220.
Connector Body Material Plastic
Connector Type Phono Socket
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 2
Termination Solder

Reviews


Compact and Well Made

Reviewed by: Mr Edward Holmes - Monday, February 15, 2016
This PCB mounted phono socket is well made and very compact. It is ideal for projects such as amplifiers and provides a reassuringly firm and smooth sliding connection, unlike some sockets, where the plug jiggles around! Available in a range of colours and it has 6 'plastic mounting pins' which give it more support when mounted on a PCB. There is also a switch which can be used for detecting when a plug is either connected or disconnected.


Trustpilot