TruConnect Rewireable Miniature USB Plug 4 Pin Male

Standard range
Order Code:

24-0358

Brand: TruConnect MPN: 24-0358
Qty Unit Price (Ex VAT)
5+ £0.858
10+ £0.567
100+ £0.401
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,275 in stock, despatched same dayAdditional quantity lead time 5 months

A 4-pin, reliable USB plug with solder connections. Commonly used for devices such as digital cameras, mobile-phones etc.


  • 4x Solder pin version
  • Voltage rating: 30V
  • Contact current rating: 0.5A max. per pin
  • Contact resistance: 50mΩ max.
  • Dielectric withstanding voltage: 100V AC (rms) for 1 minute
  • Insulation resistance: 1000MΩ min.
  • Operating temperature: –55°C to +105°C
  • Housing materials: Nylon–6T with 30% glass fibre (UL 94 V–0)
  • Contact materials: Phosphor bronze
  • Contact plating: Gold
  • Shell materials: Steel
Connection Type Rewireable Mini USB Male Plug
Connector type Mini USB
Mounting Direction Inline
Mounting Type Solder
No. of Contacts 4
Specification Mini USB
Type A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, March 27, 2016 Question by: Rapid Customer | Product code: 24-0358
Q. Does it come complete with all the plastic covers etc shown in pictures or just bare connector?
A. Hi Raj, thank you for your question. This is supplied as a complete kit.

Reviews


Be the first to submit a review

Trustpilot