TruConnect Wirewrap Turned Pin 2.54mm SIL Sockets

<p>Professional quality turned pin SIL wirewrap connectors with 13mm tin plated brass terminations.</p>
  • Available in strips of 20 or 32-ways which may be cut easily to required number of ways
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Contact Material Contact Plating Contact Style Current Rating Flame Resistance Grid Pitch Housing Material Leg Style
TruConnect 20 Pin SIL Wirewrap Connector
TruConnect 20 Pin SIL Wirewrap Connector
Standard range
22-1710
1+ £2.57
50+ £2.21

40 in stock, despatched same dayContact us for additional stock
20 Brass Gold Turned 3A UL94V-0 2.54mm Glass filled polyester Wirewrap
TruConnect 32 Pin Wirewrap SIL Connector
TruConnect 32 Pin Wirewrap SIL Connector
Standard range
22-1711
1+ £3.34
50+ £2.93

204 in stock, despatched same dayContact us for additional stock
32 Brass Gold Turned 3A UL94V-0 2.54mm Glass filled polyester Wirewrap
Order codeMftrs Part No.
22-1710323-87-120-41-00120-pin connector
22-1711323-87-132-41-00132-pin connector


Trustpilot