Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional quality turned pin SIL wirewrap connectors with 13mm tin plated brass terminations.
Contact Material | Brass |
---|---|
Contact Plating | Gold |
Contact Style | Turned |
Current Rating | 3A |
Flame Resistance | UL94V-0 |
Grid Pitch | 2.54mm |
Housing Material | Glass filled polyester |
Leg Style | Wirewrap |
Number of Ways | 20 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In