Christmas Opening Hours and Delivery Dates here

Trumeter 7111HV Electronic Counter 10-110VDC/10-240VAC

Order Code:

51-8732

Brand: Trumeter MPN: 7111HV EAN-13: 4016138687873

Discontinued


The 7111HV Counter Module from TruMeter is feature packed with a price performance ratio that is unrivalled. It is suitable for thousands of applications.


  • Use of the latest CMOS circuitry achieves an expected battery life of 10 years
  • Connection using built in screw terminals
  • 9mm black high contrast LCD display
  • Backlight (externally powered) 5V DC
  • Permits triggering from any voltage between 10-240V AC or 5-110V DC ±10%
  • Choice of mounting available, front panel with supplied bezel or rear mounting clip
  • Front panel can be sealed to IP65
  • Installation is simplified with a screw connection on rear for quick and simple connection
  • UL and cUL pending
Display Type LCD
Display Format Digital
Meter Function Counter
Number of Digits 8

Trustpilot