Trumeter 7932 Counter Module Assembly Dimensions 45 x 45mm

Standard range
Order Code:

51-8729

Brand: Trumeter MPN: 7932 EAN-13: 4016138687842
Qty Unit Price (Ex VAT)
1+ £177.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/02/2025

This versatile count up or count down predetermining counter/timer with prescaler has a wide range of innovative and attractive features. Designed with imagination and built to the highest standards it offers both counting and timing functions in one unit.


  • Simple programming via menu driven display
  • High visibility supertwist LCD display can be viewed from any angle
  • Backlight programmable ON, OFF or AUTO
  • 40 years data retention with no power
  • Programmable decimal point up to 3 places
  • Operates from 85-265VAC or 10-26VDC
  • 12VDC output to drive a sensor (when AC powered)
  • Opto-isolated inputs
  • Wide range of prescaling
  • Output relay contacts rated at 5A
  • Output can be set to latch or pulse with programmable pulse duration
  • Environmental protection to IP65
  • Standard DIN housing
  • CE, UL and cUL approved
Display Format Digital
Display Type LCD
Meter Function Counter
No. of Digits 6 x2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot