Trumeter APM-SHUNT-ANO APM SHUNT Meter Negative LCD with Outputs

Order Code:

48-0735

Brand: Trumeter MPN: APM-SHUNT-ANO

Discontinued


This APM Shunt Meter from Trumeter is ideal for DC current measurement applications in marine, leisure, material handling and industrial applications such as power supplies, load banks and charging systems.

The meter is equipped with a host of excellent features, including the dynamic backlighting, in conjunction with set-points, meaning operators are visually alerted when a parameter is out of range, while the programmable scale and custom annunciators allows users to tailor the meter for displaying critical parameters exactly how they want. The two outputs can be used to connect the APM to other systems in the process, meaning the APM Shunt Meter is much more than just a display.

The software is easy to use - simply plug into any USB port on your PC, run the freely available APM Configurator application and you're off. No drivers are required.


  • Negative LCD
  • 40 segment curved bar graph display
  • Programmable large 4-digit display with "warning flash"
  • Wide viewing angle
  • Separate Starburst display area for annunciators, custom messages and alarm information
  • Two alarm set points
  • 0.1% accuracy
  • Combined digital and bar graph display
  • Less than 53mm deep
  • Manufacturer's part APM-SHUNT-ANO
Display Type LCD
Display Format Analogue & digital
Meter Function Ammeter
Number of Digits 4

Trustpilot