Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruMotion Low Inertia Motor 6V 2700 RPM

Order Code:  

37-0445

  Copy to clipboard
Brand: TruMotion  Copy to clipboard MPN: SRF-500TB-12560 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.18
25+ £2.51
100+ £2.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2 in Stock, despatched same dayAdditional quantity lead time 5 months

The TruMotion Low Inertia Motor 6V 2700 RPM is a low-inertia motor ideal for low power applications


  • Direction: Clockwise
  • Nominal volts: 6.0V
  • Operating range: 12V max.
  • No load speed rpm: 2700
  • No load current 0.020A
  • Max efficiency speed (rpm): 2180
  • Max efficiency current (A): 0.06
  • Torque: 60g-cm
  • Stall torque: 5.88g-cm
  • Weight:45g
Maximum Continuous Torque 1.13
Nominal Speed 2180rpm
Rated Load Current 80mA
Shaft Diameter 6.2mm
Voltage Rating 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review