Taiwan Alpha RV16AF 1K LIN 16mm Metal Case PCB Potentiometer

Standard range
Order Code:

65-0705

Brand: Taiwan Alpha MPN: RV16AF-20-20K-B1K-30H4(JIS:B)
Qty Unit Price (Ex VAT)
1+ £1.44
50+ £0.467
100+ £0.424
500+ £0.361
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
419 in stock, despatched same dayAdditional 1,000 due on 17/06/2025

A 1K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns N/A
Power Rating 0.125W
Resistance 1kΩ
Shaft Diameter 6mm
Shaft Length 20mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 11, 2016 Question by: Rapid Customer | Product code: 65-0705
Q. Could the 3 circles above the pins act as soldering points for wires to pass through (are they holes) or are they filled? Thanks
A. Hi Connor, thank you for your question. The holes are crimp points for the PCB pins to be held to the circuit board. The pins are designed to be soldered to.

Reviews


Be the first to submit a review

Trustpilot