Taiwan Alpha RV16AF 4K7 LIN 16mm Metal Case PCB Potentiometer

Standard range
Order Code:

65-0710

Brand: Taiwan Alpha MPN: RV16AF-20-20K-B4.7K-30H4 JIS:B
Qty Unit Price (Ex VAT)
1+ £1.39
50+ £0.453
100+ £0.411
500+ £0.350
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
295 in stock, despatched same dayAdditional 1,000 due on 26/03/2025

A 4K7 ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns N/A
Power Rating 0.125W
Resistance 4.7kΩ
Shaft Diameter 6mm
Shaft Length 20mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, April 18, 2013 Question by: Rapid Customer | Product code: 65-0710
Q. Hi, do I need the 18-splined type knobs for these potentiometers.
A. Hi Andy. Thank you for your question. We would look at 32-0270 as a suitable knob for these potentiometers.

Reviews


Be the first to submit a review

Trustpilot