Royal Ohm PRW05WJW470B00 47r 5% 5W Axial Wirewound Resistor
Image Representative of Range

Royal Ohm PRW05WJW470B00 47r 5% 5W Axial Wirewound Resistor

Standard range
Order Code:

62-8234

Brand: Royal Ohm MPN: PRW05WJW470B00
Qty Unit Price (Ex VAT)
10+ £0.260
50+ £0.176
100+ £0.135
500+ £0.105
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock848 due on 22/04/2025


A 47R 5W axial ceramic wirewound resistor from the Royal Ohm SQP series.


  • Tolerance 5%
  • Heat and flame resistant
Type Wirewound ceramic
Case Type Axial
Power Handling 5W
Resistance 47Ω
Temperature Coefficient 300ppm/°C
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot