TruOpto 2mm Tower LEDs Bi-Colour Red/White 90°

TruOpto Brand: TruOpto
<p>These 2mm tower LEDs are high luminosity bi-colour lamps that are suitable for applications such as toys, electronic games, audio equipment, indication and lighting, etc.</p>
  • Available in 5V or 12V versions
  • Water clear lens
  • 2mm Tower standard directivity
  • Long lifetime
  • Superior weather resistance
  • UV Resistant epoxy
Description Image Product Buy Qty Pricing (Ex VAT) Forward Current Forward Voltage Typical LED Colour Dominant Wavelength Lens Type Luminous Intensity Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
TruOpto OSRWJ27K91B-6500K 2mm Tower LED Bi-Colour Red / White 5V 30mA 90°
TruOpto OSRWJ27K91B-6500K 2mm Tower LED Bi-Colour Red / White 5V 30mA 90°
Standard range
Order code: 56-3062
MPN: OSRWJ27K91B-6500K

Order in multiples of 5


199 in stock, despatched same dayAdditional 2,000 due on 30/06/2025
5+ £0.336
25+ £0.274
100+ £0.252
30mA 2.1 (red) / 3.1 (white) Red / white 625 (red) / 6500 (white) Water clear 500 (red) / 750 (white) 5V 90° +85°C -30°C 2mm
TruOpto OSRWJ27K91B-12V-6500K 2mm Tower LED Bi-Colour Red / White 12V 10mA 90°
TruOpto OSRWJ27K91B-12V-6500K 2mm Tower LED Bi-Colour Red / White 12V 10mA 90°
Standard range
Order code: 56-3063
MPN: OSRWJ27K91B-12V-6500K

Order in multiples of 5


740 in stock, despatched same dayAdditional 2,000 due on 30/06/2025
5+ £0.589
25+ £0.482
100+ £0.428
12mA 12V Red / white 625 (red) / 6500 (white) Water clear 500 (red) / 750 (white) 5V 90° +85°C -30°C 2mm
OrderColourWavelengthLum. int. (mcd)IFVFPDView
codered/white@ VF (12V)max. (mA)typ. (V)(mW)angle
56-3062Red/white625nm/6500KR = 500, W = 75030R=2.1, W=3.1R=78, W=10890°
56-3063Red/white625nm/6500KR = 500, W = 750121212090°


Trustpilot