TruOpto 3mm Pastel LEDs 30°

<p>A range of 3mm LEDs that feature a choice of bright pastel colours that are suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.</p>
  • Water clear lens
  • High luminosity
  • 3mm Round standard directivity
  • Long lifetime operation
  • Superior weather resistance
OrderColourChromaticityLuminousOrderColourChromaticityLuminous
codecoordinatesflux (lm)codecoordinatesflux (lm)
55-9140SkyX = 0.19, Y = 0.154.555-9151TomatoX = 0.590, Y = 0.3151.8
55-9142AquaX = 0.25, Y = 0.378.655-9153PeachX = 0.386, Y = 0.2754.9
55-9143MintX = 0.29, Y = 0.499.255-9154CherryX = 0.44, Y = 0.304.7
55-9144LimeX = 0.32, Y = 0.539.255-9155Orange peachX = 0.55, Y = 0.364.4
55-9145LeafX = 0.27, Y = 0.559.355-9156CreamX = 0.41, Y = 0.356.1
55-9146SakuraX = 0.25, Y = 0.144200mcd55-9157SandX = 0.47, Y = 0.365.3
55-9147Baby pinkX = 0.356, Y = 0.2084.155-9158SunshineX = 0.34, Y = 0.377.5
55-9148MagentaX = 0.45, Y = 0.253.855-9159LemonX = 0.395, Y = 0.4558.5
55-9149RoseX = 0.510, Y = 0.2852.2
55-9150Ice blueX = 0.19, Y = 0.296.055-9161Fluorescent greenX = 0.35, Y = 0.5012000mcd

IF30mA
VF typ.3.1V
VF max.3.6V
PD108mW
View angle30°
Operating temperature-30°C to +85°C

Trustpilot